LTC1844ES5-BYP Demo Board, Low Noise Micro-power Linear Voltage Regulator, Vin = 1.8V - 6.5V, Vout = 150mA Max
Using Part
Vignette
1 / 1
Documents connexes
Pour les produits finaux
- Bluetooth
- Cellular Phone
- Laptop
- Notebook
- Personal Digital Assistant
- Portable
Description
- Demonstration circuit DC660A is a low noise Micro-power voltage regulator using the LTC1844 ultra-low dropout CMOS linear regulator, which comes in a tiny 5-Pin SOT-23 package. The DC660 has an input voltage range from 1.8V to 6.5V, and is capable of delivering 150mA max
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6.5 V
-
Output Voltage1.5|1.8|2.5|2.8|3.3 V
-
Output Current0.15 A
Pièces en vedette (4)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1844ES5-BYP#TRMPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC1844ES5-BYP#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R | Ajouter au panier | |
|
|
LTC1844ES5-BYP | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 | Ajouter au panier | |
|
|
LTC1844ES5-BYP#TRM | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 6V 0.15A 5-Pin TSOT-23 T/R | Ajouter au panier | |