ADP2323-EVALZ, Evaluation Board for the ADP2323, Dual 3 A, 20 V, Synchronous Step-Down Regulator with Integrated High-Side MOSFET
Using Part
Vignette
1 / 1
Pour les produits finaux
- Communications and Telecom
- Health System
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- Optical Networking
- Servers
- System Power Rail
Description
- ADP2323-EVALZ, Evaluation Board for the ADP2323, Dual 3 A, 20 V, Synchronous Step-Down Regulator with Integrated High-Side MOSFET. The ADP2323 evaluation board is a complete, that allows users to evaluate the performance of the ADP2323 with a near ideal printed circuit board (PCB) layout. The two pulse-width modulation (PWM) channels can be configured to deliver dual, 3 A outputs or a parallel-to-single, 6 A output. The switching frequency can be programmed between 250 kHz and 1.2 MHz
Caractéristiques principales
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 20 V
-
Output Voltage1.2|3.3 V
-
Output Current3@1.2V|3@3.3V A
-
Efficiency95 %
-
TopologyBuck
Pièces en vedette (1)
| Pièce numéro | Fabricant | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2323ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Dual-Out 0.6V to 16V/0.6V to 18V 3A/3A 32-Pin LFCSP EP T/R | Ajouter au panier | |