Japan Display Inc Écrans
2 Japan Display Inc Écrans
Editer colonnes
Personnaliser les colonnes
Veuillez sélectionner au moins 1 colonne
| N° de référence | Prix | Stock | Fabricant | Catégorie | Display Mode | Display Size - (in) | Pixel Format - (Pixels) | Resolution Standard | Aspect Ratio | Typical Contrast Ratio | Typical Brightness - (cd/m2) | Backlight | Display Color - (Colors) | Viewing Angle - (°) | Touchscreen | Outline Dimensions - (mm) | Active Area - (mm) | Typical Response Time - (ms) | Maximum Operating Supply Voltage - (V) | Interface Type | Typical Power Consumption - (W) | Minimum Operating Supply Voltage - (V) | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TX14D23VM5BPA 5.7in TFT VGA 640x480Pixels CMOS 640cd/m2 LED Backlight -20°C to 70°C 43-Pin |
|
Japan Display Inc | Modules TFT | Normally White-Transmissive | 5.7 | 640x480 | VGA | 4:3 | 400:1 | 640 | LED | 262,000 | 160/160 | Yes | 131x102.2x9.1 | 115.2x86.4 | 50 | CMOS | 0.528 | 43 | No | Unknown | Unknown | Unknown | EAR99 | No | |||
| TX18D205VM0BAA 7 Inch WVGA TFT Module |
|
Japan Display Inc | Modules TFT | No | Unknown | Unknown | Unknown | EAR99 |