STMicroelectronics Transistor IGBT
237 STMicroelectronics Transistor IGBT
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Continuous DC Collector Current - (A) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A2C25S12M3
Trans IGBT Module N-CH 1200V 25A 197W 35-Pin ACEPACK-2 Tray
|
Scorte
1
$44.25
Per unità
|
STMicroelectronics | moduli IGBT | N | Hex | ±20 | 1200 | 197 | 25 | Tray | 35 | ACEPACK-2 | No | No | No | No | EAR99 | Yes | No | ||||||
|
Più comprati
STGW20NC60VD
Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
3.360
Da $1.2762 a $2.3111
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 200 | 60 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
|
Più cercati
STGB3NC120HDT4
Trans IGBT Chip N-CH 1200V 14A 75W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
4.000
Da $0.6006 a $0.6399
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 1200 | 75 | 14 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
|
Più cercati
STGB19NC60KDT4
Trans IGBT Chip N-CH 600V 35A 125W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
979
Da $2.87 a $5.77
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 125 | 35 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
|
Più cercati
STGW30V60DF
Trans IGBT Chip N-CH 600V 60A 258W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
220
Da $1.4463 a $2.3409
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 258 | 60 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGB15H60DF
Trans IGBT Chip N-CH 600V 30A 115W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
1
$1.0614
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 115 | 30 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGFW20V60DF
Trans IGBT Chip N-CH 600V 40A 52W 3-Pin(3+Tab) TO-3PF Tube
|
Scorte
39
$1.129
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 52 | 40 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGB7H60DF
Trans IGBT Chip N-CH 600V 14A 88W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
29
Da $0.4788 a $0.4951
Per unità
|
STMicroelectronics | IGBT Chip | Trench|Field Stop | N | Single | ±20 | 600 | 88 | 14 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
STGB30V60DF
Trans IGBT Chip N-CH 600V 60A 258W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
1.000
$1.1881
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 258 | 60 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGWT30H60DFB
Trans IGBT Chip N-CH 600V 60A 260W 3-Pin(3+Tab) TO-3P Tube
|
Scorte
600
Da $1.2862 a $1.4411
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 260 | 60 | Tube | 3 | TO-3P | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
STGWA40IH65DF
Trans IGBT Chip N-CH 650V 80A 238W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
1.564
Da $1.4886 a $2.0697
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 650 | 238 | 80 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | No | |||||
STGF7NC60HD
Trans IGBT Chip N-CH 600V 10A 25W 3-Pin(3+Tab) TO-220FP Tube
|
Scorte
36.300
$0.6092
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 25 | 10 | Tube | 3 | TO-220FP | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGB10NC60KDT4
Trans IGBT Chip N-CH 600V 20A 65W 3-Pin(2+Tab) D2PAK T/R
|
Scorte
2.984
Da $0.6667 a $0.7347
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 65 | 20 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGW40H60DLFB
Trans IGBT Chip N-CH 600V 80A 283W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
2.790
$2.1214
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 283 | 80 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
STGWA15M120DF3
Trans IGBT Chip N-CH 1200V 30A 259W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
47.400
Da $1.769 a $1.799
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 1200 | 259 | 30 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||
STGW60H65F
Trans IGBT Chip N-CH 600V 120A 360W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
1.200
$3.942
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 360 | 120 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGWA50IH65DF
Trans IGBT Chip N-CH 650V 100A 300W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
873
Da $1.697 a $2.631
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 650 | 300 | 100 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | No | |||||
STGWA100H65DFB2
Trans IGBT Chip N-CH 650V 145A 441W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
2.390
Da $2.617 a $3.602
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 441 | 145 | Tube | 3 | TO-247 | TO | No | No | No | No | EAR99 | No | No | ||||
STGP10NC60S
Trans IGBT Chip N-CH 600V 21A 62.5W 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
891
$1.0138
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 62.5 | 21 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGW30NC60WD
Trans IGBT Chip N-CH 600V 60A 200W 3-Pin(3+Tab) TO-247 Tube
|
Scorte
1.001
$2.066
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 200 | 60 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
STGP5H60DF
Trans IGBT Chip N-CH 600V 10A 88W 3-Pin(3+Tab) TO-220AB Tube
|
Scorte
650
Da $0.6725 a $1.9513
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 600 | 88 | 10 | Tube | 3 | TO-220AB | TO | No | No | No | No | EAR99 | No | |||||
STGF19NC60KD
Trans IGBT Chip N-CH 600V 16A 32W 3-Pin(3+Tab) TO-220FP Tube
|
Scorte
10
Da $1.1108 a $2.0801
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 32 | 16 | Tube | 3 | TO-220FP | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGD8NC60KDT4
Trans IGBT Chip N-CH 600V 15A 62W 3-Pin(2+Tab) DPAK T/R
|
Scorte
50.000
$0.4223
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | ±20 | 600 | 62 | 15 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
STGB25N40LZAG
Trans IGBT Chip N-CH 400V 25A 150W Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
|
Scorte
1.000
$0.7893
Per unità
|
STMicroelectronics | IGBT Chip | N | Single | 16 | 400(Typ) | 150 | 25 | Tape and Reel | 3 | D2PAK | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||
STGH30H65DFB-2AG
Trans IGBT Chip N-CH 650V 60A 260W 3-Pin(2+Tab) H2PAK T/R Automotive AEC-Q101
|
Scorte
4.000
Da $1.282 a $2.261
Per unità
|
STMicroelectronics | IGBT Chip | Field Stop|Trench | N | Single | ±20 | 650 | 260 | 60 | Tape and Reel | 3 | H2PAK | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No |