Barker Microfarads Condensatori fissi
53 Barker Microfarads Condensatori fissi
Personalizza le colonne
Seleziona almeno 1 colonna
| N. parte | Prezzo | Scorte | Produttore | Categoria | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Ripple Current - (mA) | Lifetime - (h) | Leakage Current - (uA) | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Più cercati
M39018/01-0638
Cap Aluminum Lytic 180uF 50V -10% to 30% (9.53 X 68.28mm) Axial 1.11 Ohm 0.68A 85°C
|
Scorte
1
$178.58
Per unità
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 180uF | -10% to 30% | 50VDC | Standard | 1.11 | 0.68 | 10 | Axial | 9.53 X 68.28 | Polar | No | No | No | No | EAR99 | |||||||||
M39018/01-0768
Cap Aluminum Lytic 3.3uF 250V -10% to 50% (7.14 X 23.83mm) Axial 40.19 Ohm 0.07A 2000h 125°C
|
Scorte
260
Da $7.792 a $8.142
Per unità
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 3.3uF | -10% to 50% | 250VDC | Standard | 40.19 | 0.07 | 2000 | 4 | Aluminum Cylindrical Can | Axial | 7.14 X 23.83 | Polar | No | No | No | EAR99 | ||||||||
M39018/01-0746
Capacitor, Fixed, Electrolytic (Aluminum Oxide)
|
Scorte
96
Da $7.14 a $7.44
Per unità
|
Barker Microfarads | Condensatore alluminio | No | Yes | No | No | No | EAR99 | |||||||||||||||||||
M39018/01-0643
Cap Aluminum Lytic 68uF 75V -10% to 30% (9.53 X 41.27mm) Axial 2.92 Ohm 0.337A 2000h 125°C
|
Scorte
1
$41.66
Per unità
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 68uF | -10% to 30% | 75VDC | Standard | 2.92 | 0.337 | 2000 | 5 | Aluminum Cylindrical Can | Axial | 9.53 X 41.27 | Polar | No | No | No | No | EAR99 | |||||||
M39018/03-1172M
Cap Aluminum Lytic 100uF 200V -10% to 50% (25.98 X 46.43mm) Axial 1.33 Ohm 0.362A (1%FR) 105°C
|
Scorte
6
Da $155.01 a $161.48
Per unità
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 100uF | -10% to 50% | 200VDC | Standard | 1.33 | 0.362 | Axial | 25.98 X 46.43 | Polar | Unknown | Unknown | Unknown | EAR99 | |||||||||||
| M39018/01-1138M Cap Aluminum Lytic 180uF 50V -10% to 75% (10.11 X 96.82mm) Axial 1.11 Ohm 0.68A (1%FR) 125°C |
Scorte
172
Da $17.96 a $19.49
Per unità
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 180uF | -10% to 75% | 50VDC | Standard | 1.11 | 0.68 | Aluminum Cylindrical Can | Axial | 10.11 X 96.82 | Polar | No | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||
30D158M050GK3A
Cap Aluminum Lytic 1500uF 50V 20% (16 X 44.5mm) Axial 0.176 Ohm 1.67A 105°C Bulk
|
Scorte
72
Da $4.127 a $4.245
Per unità
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 1500uF | 20% | 50VDC | Standard | 0.176 | 1.67 | 56.77 | Axial | 16 X 44.5 | Polar | No | Unknown | Unknown | Unknown | Yes | Yes | ||||||||
M39018/03-1330M
Cap Aluminum Lytic 680uF 30V -10% to 75% (16.46 X 71.83mm) Axial 0.44 Ohm 0.957A (1%FR) 105°C
|
Scorte
309
Da $16.11 a $18.21
Per unità
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 680uF | -10% to 75% | 30VDC | Standard | 0.44 | 0.957 | Axial | 16.46 X 71.83 | Polar | Unknown | Unknown | Unknown | EAR99 | |||||||||||
M39018/03-1220M
Cap Aluminum Lytic 1000uF 15V -10% to 30% (16.46 X 59.13mm) Axial 0.33 Ohm 1.06A (1%FR) 105°C
|
Scorte
128
$8.843
Per unità
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 1000uF | -10% to 30% | 15VDC | Standard | 0.33 | 1.06 | Axial | 16.46 X 59.13 | Polar | Unknown | Unknown | Unknown | EAR99 | |||||||||||
| M39018/01-1064P Cap Aluminum Lytic 12uF 200V -10% to 30% (10.11 X 36.51mm) Axial 11.05 Ohm 0.148A (0.1%FR) 125°C |
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 12uF | -10% to 30% | 200VDC | Standard | 11.05 | 0.148 | Aluminum Cylindrical Can | Axial | 10.11 X 36.51 | Polar | No | Yes | No | No | No | EAR99 | ||||||||
M39018/01-1070M
Cap Aluminum Lytic 6.8uF 250V -10% to 30% (10.11 X 33.73mm) Axial 19.5 Ohm 0.103A (1%FR) 125°C
|
Da $971.51 a $1,201.69
Per unità
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 6.8uF | -10% to 30% | 250VDC | Standard | 19.5 | 0.103 | Axial | 10.11 X 33.73 | Polar | No | Unknown | No | No | No | EAR99 | |||||||||
M39018/01-0740
Cap Aluminum Lytic 22uF 75V -10% to 75% (9.53 X 23.83mm) Axial 9.04 Ohm 0.153A 2000h 125°C
|
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 22uF | -10% to 75% | 75VDC | Standard | 9.04 | 0.153 | 2000 | 3 | Aluminum Cylindrical Can | Axial | 9.53 X 23.83 | Polar | No | No | No | No | EAR99 | |||||||
M39018/03-1335M
Cap Aluminum Lytic 100uF 50V -10% to 75% (16.46 X 33.73mm) Axial 1.33 Ohm 0.241A (1%FR) 105°C
|
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 100uF | -10% to 75% | 50VDC | Standard | 1.33 | 0.241 | Aluminum Cylindrical Can | Axial | 16.46 X 33.73 | Polar | No | Yes | Unknown | Unknown | Unknown | EAR99 | ||||||||
| M39018/01-1041P M39018/01-1041P^BMI |
|
Barker Microfarads | Condensatore alluminio | |||||||||||||||||||||||||
672D475F160CC4D
Cap Aluminum Lytic 4.7uF 160V -10% to 50% (10 X 13mm) Radial 5mm 49.55 Ohm 0.13A 105°C
|
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 4.7uF | -10% to 50% | 160VDC | Standard | 49.55 | 0.13 | Radial | 10 X 13 | 5 | Polar | No | Unknown | Unknown | Unknown | ||||||||||
M39018/01-1042M
Cap Aluminum Lytic 47uF 75V -10% to 30% (10.11 X 40.08mm) Axial 4.27 Ohm 0.262A (1%FR) 125°C
|
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 47uF | -10% to 30% | 75VDC | Standard | 4.27 | 0.262 | Aluminum Cylindrical Can | Axial | 10.11 X 40.08 | Polar | No | Unknown | Yes | No | No | No | EAR99 | |||||||
| M39018/01-0713 Capacitor, Fixed, Electrolytic (Aluminum Oxide) |
|
Barker Microfarads | Condensatore alluminio | No | Yes | No | No | No | ||||||||||||||||||||
| M39018/03-1158P Tubular Axial Lead Aluminum Capacitor |
|
Barker Microfarads | Condensatore alluminio | Electrolytic | Axial | Polar | No | No | No | |||||||||||||||||||
630D106M050BB6A
Miniature Axial Lead, Aluminum Electrolytic Capacitors
|
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 20% | Polar | No | Unknown | Unknown | Unknown | ||||||||||||||||||
M39018/01-1025P
Cap Aluminum Lytic 100uF 30V -10% to 30% (10.11 X 33.73mm) Axial 2.65 Ohm 0.353A (0.1%FR) 125°C Tray
|
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 100uF | -10% to 30% | 30VDC | Standard | 2.65 | 0.353 | Aluminum Cylindrical Can | Axial | 10.11 X 33.73 | Polar | Tray | No | Unknown | Yes | No | No | No | EAR99 | ||||||
M39018/01-1042P
Cap Aluminum Lytic 47uF 75V -10% to 30% (10.11 X 40.08mm) Axial 4.27 Ohm 0.262A (0.1%FR) 125°C
|
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 47uF | -10% to 30% | 75VDC | Standard | 4.27 | 0.262 | Aluminum Cylindrical Can | Axial | 10.11 X 40.08 | Polar | No | Unknown | Yes | No | No | No | EAR99 | |||||||
M39018/01-1033M
Cap Aluminum Lytic 47uF 50V -10% to 30% (10.11 X 33.73mm) Axial 4.23 Ohm 0.243A 2000h (1%FR) 125°C Tray
|
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 47uF | -10% to 30% | 50VDC | Standard | 4.23 | 0.243 | 2000 | 3 | Axial | 10.11 X 33.73 | Polar | Tray | Yes | No | No | No | EAR99 | |||||||
M39018/01-1074P
Cap Aluminum Lytic 27uF 250V -10% to 30% (10.11 X 69.82mm) Axial 4.91 Ohm 0.294A (0.1%FR) 125°C
|
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 27uF | -10% to 30% | 250VDC | Standard | 4.91 | 0.294 | Aluminum Cylindrical Can | Axial | 10.11 X 69.82 | Polar | No | Yes | No | No | No | EAR99 | ||||||||
| M39018/01-0744 Capacitor, Fixed, Electrolytic (Aluminum Oxide) |
|
Barker Microfarads | Condensatore alluminio | Electrolytic | Axial | Polar | No | Yes | No | No | No | EAR99 | ||||||||||||||||
M39018/01-0642
Cap Aluminum Lytic 47uF 75V -10% to 30% (9.53 X 34.92mm) Axial 4.27 Ohm 0.262A 2000h 125°C
|
|
Barker Microfarads | Condensatore alluminio | Electrolytic | 47uF | -10% to 30% | 75VDC | Standard | 4.27 | 0.262 | 2000 | 4 | Aluminum Cylindrical Can | Axial | 9.53 X 34.92 | Polar | No | No | No | EAR99 |