How Panasonic's DW Relay Empowers Smart Lighting for Green Energy Revolution

Energy saving starts in the details and intricacies: from the most obvious parameters, such as lighting with low energy consumption, all the way to energy-saving components. A pillar for these types of energy savings is the Panasonic DW relay.

Panasonic DW Relays

SHOP NOW
DW Relays Product Image

Smart home and smart lighting is key for the revolution in green energy. The light emitters most commonly used for this purpose are not only beneficial, but also can be demanding for electrical components. Especially capacitive loads which occur in ballasts and drivers can create high inrush currents. The new Panasonic DW- high inrush type relay can easily handle such loads and fulfills all normative requirements.

Green energy only makes sense if you also go the whole nine yards on the components side. The DW relay is available as a latching type. It offers high switching performance and low to zero energy consumption at the same time. The permanent magnet maintains the current state, meaning there is no constant energy consumption whatsoever. Polarized relays are therefore undoubtedly highly efficient and contribute to the improvement of power consumption of your application.

  Standard Type NEW
ADW1 • • • HLW
ADW8 • • • HLW
ADW1 • • • YLW
ADW8 • • • YLW
Inrush 100A Inrush 320A
Size 24 * 10 * 15.8
Standard TV-8 24 * 10 * 15.8
Resistance 16A 277V AC 20A 250V AC
Electronic ballast 2A 277V AC,
(Inrush 205A)
5A 120V AC
(Inrush 192A)
5A 277 AC
(Inrush 320A)
Others  SET/RESET time Max.15ms Max.10ms
Max. Switching current 16A 20A
Dielectric
Strength
Open contacts 1,000V AC
Contact and coil 5,000V AC
Rated operating power 400mW(L2), 200mW (L1)
Ambient temperature -40°C to 70°C
(8A to 16A)
-40°C to 85°C
(8A or less)
-40°C to 85°C
(8A to 20A)

 

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。