Bourns Switching Transformers
| 型号 | 价格 | 库存 | 供应商 | 类别 | Transformer Type | Turns Ratio | Maximum Input Voltage | Maximum Output Voltage | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PDC003-EF13A04T
Switching Transformer 9:1 0.0028Ohm/0.37Ohm Prim. DCR 0.06Ohm Sec. DCR 3W 10 Terminal Pin Thru-Hole
|
库存
188
从 $1.0112 到 $1.0173
每个
|
Bourns | 开关变压器 | DC/DC Converter Transformer | 9:1 | 265V | 4V | 0.0028/0.37 | 0.06 | Pin | 10 | DIP | 13.5 | 20 | 10 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
PDC025-FD20A05S
Switching Transformer 1:5.5 0.07Ohm/0.31Ohm Prim. DCR 0.02Ohm Sec. DCR 25W 12 Terminal Gull Wing SMD
|
库存
150
从 $1.798 到 $1.889
每个
|
Bourns | 开关变压器 | DC/DC Converter Transformer | 1:5.5 | 57V | 5V | 0.07/0.31 | 0.02 | Gull Wing | 12 | SMD | 22 | 11.5 | 29.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
BA60951CS
Switching Transformer 1:0.77 0.55Ohm/0.55Ohm Prim. DCR 0.66Ohm Sec. DCR 2.25W 8 Terminal Gull Wing SMD
|
库存
529
从 $0.6276 到 $0.6917
每个
|
Bourns | 开关变压器 | Flyback Transformer | 1:0.77 | 24VDC | 15VDC | 0.55/0.55 | 0.66 | Gull Wing | 8 | SMD | 10.5 | 5.97 | 16.9 | Tape and Reel | No | EAR99 | No | ||||||||
PDC060-FD20A12S
Switching Transformer 2.67:1/2.28:1 0.045Ohm/0.25Ohm Prim. DCR 0.012Ohm Sec. DCR 60W 12 Terminal Gull Wing SMD
|
库存
160
从 $1.851 到 $1.872
每个
|
Bourns | 开关变压器 | DC/DC Converter Transformer | 2.67:1/2.28:1 | 72V | 12V | 0.045/0.25 | 0.012 | Gull Wing | 12 | SMD | 21 | 12.5 | 29.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
BS64042CS
Switching Transformer 1:1 1.4Ohm Prim. DCR 2.85Ohm Sec. DCR 8 Terminal Gull Wing SMD
|
库存
350
从 $0.4821 到 $0.523
每个
|
Bourns | 开关变压器 | Flyback Transformer | 1:1 | 60V | 28V | 1.4 | 2.85 | Gull Wing | 8 | SMD | 10.5 | 11 | 9.8 | No | No | No | No | EAR99 | No | ||||||
SM13117EL
Switching Transformer 1:0.5:0.5:0.5 0.199Ohm/0.308Ohm Prim. DCR 0.033Ohm Sec. DCR 13W 10 Terminal Gull Wing SMD
|
库存
14
从 $0.3026 到 $0.3077
每个
|
Bourns | 开关变压器 | Flyback Transformer | 1:0.5:0.5:0.5 | 72VDC | 12VDC | 0.199/0.308 | 0.033 | Gull Wing | 10 | SMD | 17.75 | 12.7 | 13.5 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||
|
Top Searched
SM91047EL
Switching Transformer 11.875:1 8Ohm Prim. DCR 0.104Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
库存
1,540
$1.0574
每个
|
Bourns | 开关变压器 | Flyback Transformer | 11.875:1 | 375VDC | 5VDC | 8(Typ) | 0.104(Typ) | Gull Wing | 10 | SMD | 17.8 | 12.7 | 13.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||
PDC015-FD15A05S
Switching Transformer 5.4:1 0.23Ohm/0.375Ohm Prim. DCR 0.01Ohm Sec. DCR 15W 12 Terminal Gull Wing SMD
|
库存
180
从 $2.911 到 $3.444
每个
|
Bourns | 开关变压器 | DC/DC Converter Transformer | 5.4:1 | 57V | 5V | 0.23/0.375 | 0.01 | Gull Wing | 12 | SMD | 18 | 9 | 21.3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
SM91803AL-E
Switching Transformer 1:1 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal SMD
|
库存
800
从 $1.441 到 $1.808
每个
|
Bourns | 开关变压器 | BMS Planar Transformer | 1:1 | 1.2 | 1.2 | 6 | SMD | 8.5 | 3.8 | 14 | EAR99 | ||||||||||||||
093830
Switching Transformer 4:18.5:1:1 8W 8 Terminal Pin Thru-Hole
|
库存
250
从 $0.9562 到 $0.9756
每个
|
Bourns | 开关变压器 | Flyback Transformer | 4:18.5:1:1 | 265VAC | 6V | Pin | 8 | DIP | 19 | 14.5 | 22 | Tray | No | EAR99 | Yes | No | |||||||||
094931
Switching Transformer 19.75:2.75:1:1 22W 15 Terminal Pin Thru-Hole
|
库存
242
从 $1.158 到 $1.167
每个
|
Bourns | 开关变压器 | Flyback Transformer | 19.75:2.75:1:1 | 265VAC | 6V | Pin | 15 | DIP | 21 | 15 | 25 | Tray | No | EAR99 | Yes | No | |||||||||
PLN071-ER20A12S
Switching Transformer 1:0.5:0.5 0.04Ohm Prim. DCR 0.014Ohm Sec. DCR 71W 6 Terminal SMD
|
库存
200
从 $2.769 到 $2.903
每个
|
Bourns | 开关变压器 | Flyback DC/DC Converter Transformer | 1:0.5:0.5 | 72VDC | 12V | 0.04 | 0.014 | 6 | SMD | 22.5 | 9 | 21 | No | No | No | EAR99 | |||||||||
094932
Switching Transformer 7.9:1:1:0.6 22W 15 Terminal Pin Thru-Hole
|
库存
248
$2.34
每个
|
Bourns | 开关变压器 | Flyback Transformer | 7.9:1:1:0.6 | 265VAC | 12V | Pin | 15 | DIP | 21 | 15 | 25 | Tray | No | EAR99 | Yes | No | |||||||||
063934
Switching Transformer 9.6:4.69:1:1 9W 8 Terminal Pin Thru-Hole
|
库存
4,000
从 $0.9766 到 $0.9863
每个
|
Bourns | 开关变压器 | Flyback Transformer | 9.6:4.69:1:1 | 265VAC | 12V | Pin | 8 | DIP | 19 | 14.5 | 22 | Tray | No | EAR99 | Yes | No | |||||||||
063929
Switching Transformer 18.6:1:1 4W 8 Terminal Pin Thru-Hole
|
库存
250
从 $0.8414 到 $0.8508
每个
|
Bourns | 开关变压器 | Flyback Transformer | 18.6:1:1 | 265VAC | 6V | Pin | 8 | DIP | 19 | 14.5 | 22 | Tray | No | EAR99 | Yes | No | |||||||||
HVMA01F35A-ST10S
Switching Transformer 1:1 1Ohm Prim. DCR 1.4Ohm Sec. DCR 1W 8 Terminal Gull Wing SMD Automotive AEC-Q200
|
库存
230
从 $1.86 到 $2.281
每个
|
Bourns | 开关变压器 | Flyback Transformer | 1:1 | 27V | 14V | 1 | 1.4 | Gull Wing | 8 | SMD | 9.5 | 13 | 10.3 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||
063932
Switching Transformer 10.6:6:1:1 6W 8 Terminal Pin Thru-Hole
|
库存
250
从 $0.8848 到 $0.8889
每个
|
Bourns | 开关变压器 | Flyback Transformer | 10.6:6:1:1 | 265VAC | 12V | Pin | 8 | DIP | 19 | 14.5 | 22 | Tray | No | EAR99 | Yes | No | |||||||||
SM91808AL-E
Planar Transformer, SGL, 6PIN, 4300VDC
|
库存
800
从 $1.442 到 $1.729
每个
|
Bourns | 开关变压器 | No | No | No | No | EAR99 | |||||||||||||||||||
SM91806AL-E
BMS Planar Transformer
|
库存
600
从 $0.7651 到 $0.8431
每个
|
Bourns | 开关变压器 | EAR99 | No | ||||||||||||||||||||||
| SM91801AL-E BMS Planar Transformer |
库存
300
从 $0.7971 到 $0.8344
每个
|
Bourns | 开关变压器 | EAR99 | No | ||||||||||||||||||||||
HVMA03F40C-ST10S
Flyback Transformer
|
库存
230
从 $1.808 到 $2.159
每个
|
Bourns | 开关变压器 | EAR99 | |||||||||||||||||||||||
PLN060-ER20A03S
Switching Transformer 1:0.166:0.666 0.09Ohm Prim. DCR 0.011Ohm Sec. DCR 60W 6 Terminal SMD
|
从 $5.04 到 $6.297
每个
|
Bourns | 开关变压器 | Flyback DC/DC Converter Transformer | 1:0.166:0.666 | 72VDC | 3.3V | 0.09 | 0.011 | 6 | SMD | 22.5 | 9 | 21 | No | No | No | EAR99 | |||||||||
PLN060-ER20A24S
Switching Transformer 1:1:0.5 0.04Ohm Prim. DCR 0.033Ohm Sec. DCR 60W 6 Terminal SMD
|
从 $5.04 到 $6.297
每个
|
Bourns | 开关变压器 | Flyback DC/DC Converter Transformer | 1:1:0.5 | 72VDC | 24V | 0.04 | 0.033 | 6 | SMD | 22.5 | 9 | 21 | No | No | No | EAR99 | |||||||||
PLN071-ER20A24S
Switching Transformer 1:1:0.5 0.04Ohm Prim. DCR 0.033Ohm Sec. DCR 71W 6 Terminal SMD
|
从 $5.258 到 $6.569
每个
|
Bourns | 开关变压器 | Flyback DC/DC Converter Transformer | 1:1:0.5 | 72VDC | 24V | 0.04 | 0.033 | 6 | SMD | 22.5 | 9 | 21 | No | No | No | EAR99 | |||||||||
PLN071-ER20A03S
Switching Transformer 1:0.166:0.666 0.09Ohm Prim. DCR 0.009Ohm Sec. DCR 71W 6 Terminal SMD
|
从 $5.258 到 $6.569
每个
|
Bourns | 开关变压器 | Flyback DC/DC Converter Transformer | 1:0.166:0.666 | 72VDC | 3.3V | 0.09 | 0.009 | 6 | SMD | 22.5 | 9 | 21 | No | No | No | EAR99 |