Product Roundup – Tantalum Polymer Capacitors

The wide range of capacitors feature high-capacitance value and many voltage choices

By: Carolyn Mathas

There are three types of tantalum polymer capacitors, and surface-mount tantalum chip capacitors are considered the most popular representing an estimated 80 percent of the market. Tantalum pearls are resin-dipped, single-ended capacitors that are PCB-mounted. Axial-leaded tantalum capacitors with solid or non-solid electrolytes are used for military, space and medical applications. They are polarized capacitors and the anode electrode (+) is made of tantalum. A thin insulating oxide layer is placed over the tantalum and serves as the dielectric of the capacitor.   

Figure 1: A typical SMD tantalum electrolytic chip capacitor with solid electrolyte. (Source: Wikipedia)


Manufactured from a relatively pure elemental tantalum metal powder, there are particle-size differences between the powders; the successively finer grains result in a greater surface area per unit volume. More recent developments include multi-anode techniques that reduce ESR and the “face down” technique, which reduces inductance.

The Panasonic 6TPU22MSI tantalum polymer capacitor is a surface-mount facedown terminal type used in size-sensitive applications. These capacitors use a high-conductivity polymer for a cathode, and they feature the lowest ESR levels in polymer-tantalum technology. In addition, Panasonic’s 6TPU22MSI tantalum polymer capacitors have high-performance and high-heat resistance and are used in high-frequency applications such as telecommunications, test and measurement, FPGA power delivery, appliances, industrial electronics, A/V equipment and PC/servers.


Figure 2: The Tantalum Polymer 6TPU22MSI from Panasonic. (Source: Arrow Electronics)

The 6TPU22MSI has a capacitance value of 22 uF, voltage of 6.3 VDC and a 20 percent tolerance. ESR (Ohm) is 0.25 and the case code is S09. The temperature range is -55° C to 85° C. Additionally, the device has a flat construction.

Another type of tantalum polymer capacitor is the non-solid (wet) tantalum electrolytic capacitors featuring energy density and self-healing properties. They are able to operate at voltages in excess of 100 V up to 630 V, have a relatively low ESR, and boast the lowest leakage current of all electrolytic capacitors. They are, however, costly and are used predominantly in industrial applications.

The KEMET tantalum polymer T520B157M006ATE025 capacitor is another surface-mount device used in computer, consumer, telecom and industrial applications. The device features low ESR, self-healing, high-frequency capacitive retention and EIA standard case sizes. The capacitance is 15 µF to 1000 µF, voltage from 2 V to 25 V and has been 100 percent surge tested. Operating temperatures range from -55° C to 105° C.

The Kyocera TCJB226M010R0300 tantalum polymer capacitor is ideal for applications such as DC-to-DC converters supplying power for LCD TVs, base stations, rectifiers, switching hubs, routers and line filters, as well as LED power drivers in PC monitors and LED TVs. The capacitor’s conductive polymer electrode reduces ignition failure mode. It features low ESR and is 3x reflow 260° C compatible. It has a 22 µF, 10 VDC voltage and a tolerance of 20 percent. It is surface mount and the case code is B. The size in mm is 3.5 x 2.8 x 1.9, and it features a temperature range of -55° C to 105° C.

Tantalum polymer capacitors, which can be used in a variety of applications, feature a high-capacitance value when compared to traditional capacitors and they can be used down to 2 V.

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.