KEMET Introduces ALC10 Series Snap-In Aluminum Electrolytic Capacitors

게시자

KEMET Corporation has introduced new high-voltage ALC10 series snap-in aluminum electrolytic capacitors, designed for high ripple current applications and featuring surge voltage capability and very long life performance.

KEMET’s ALC10 series capacitors are ideally suited for industrial and commercial applications demanding high reliability, with an operational life of up to 18,000 hours. KEMET's lineup of aluminum electrolytic capacitors are designed for use in all types of electronic equipment, including power and alternative energy, industrial, telecommunications, automotive, military, medical and consumer electronics applications.

Typical ALC10 series applications include frequency converters, uninterruptible power supply (UPS) systems and high voltage switch-mode power supplies (SMPS), as well as energy storage and frequency inverters.

As the voltage rails used in modern inverter-based systems continue to increase, the need for high voltage, high capacitance solutions in smaller packages is critical. The new electrolyte developed for the ALC10 series allows for high-voltage capabilities up to 550 VDC in a small, board-mountable form factor, making them ideal for solar photovoltaic inverter and motor driver designs.

KEMET’s snap-in aluminum electrolytic capacitors consist of aluminum foil that is first etched to increase its surface area. Separate, carefully designed etching techniques are used for the anode and cathode foils. A layer of aluminum oxide, an excellent dielectric, is formed on the surface of the etched anode foil before the foils are wound together between special separator papers. At the same time, tabs are welded to the foils to form the connections.

The wound assembly is impregnated with a liquid electrolyte, providing a low equivalent series resistance (ESR) conductive path to the cathode foil with stable electrical and chemical properties. KEMET crafts its own electrolytes to match the etched foil characteristics and desired final properties. Meanwhile, the assembly’s packaging provides excellent vibration resistance and low thermal resistance.

The ALC10 series of snap-in capacitors covers a wide range of case sizes and voltage ratings. KEMET can also optimize the capacitor construction to offer an application-specific balance between required life, temperature, ripple current, physical size and cost.

Among the multiple benefits and features of KEMET’s new ALC10 Series snap-in aluminum electrolytic capacitors are the following:

  • Extended temperature range allows increased ripple currents at lower temperatures
  • High operating voltage of 550 VDC
  • Compact size
  • Very long operational life, up to 18,000 hours at +85°C, due to lower heat generation
  • Excellent surge voltage capability

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.