Infineon solutions for EV thermal management

The future of mobility will be dominated by electric vehicles (EVs) since this technology ensures that eco-friendly vehicles will be on our roads. However, the attractiveness of electromobility stands and falls with the batteries: maintaining the proper operating temperature for EV batteries is a critical component of the spread of EV across the world. If batteries are too hot, then the batteries will degrade faster, and safety becomes a concern. At lower temperatures, battery capacity and performance suffer. Therefore, thermal management of EVs are a key consideration for range, performance, lifetime and safety of EVs. Within the thermal management, smart actuators like water pumps, cooling fans, coolant & expansion valves and other actuators play a critical role to maintain the right temperature.

Infineon provides the key components in order to build the best cost-and-system-optimized smart actuator designs. The market for smart actuators is moving strongly towards small, mechatronic BLDC motor drive solutions and within that context, Infineon`s portfolio of MOTIX™ Embedded Power System-on-Chip motor drivers, Automotive MOSFET and Sensor portfolio is the right choice and state-of-the-art market integrated solution. Alternatively, if you require a solution for BLDC motor control applications which offer more computing power, AUTOSAR and embedded security functions (HSM, dual flash bank for OTA), we offer the TRAVEO™ II CYT2B6/ CYT2B7 microcontrollers with MOTIX™ BLDC Motor System IC TLE9563-3QX or TLE9564QX as a U-chip solution.

Reference Designs

1 kW engine cooling fan reference design powered by 12V vehicle battery

Body Image 1-Infineon-solutions-for-EV-thermal-management

The reference design is an automotive 3-phase motor drive for engine cooling fan application using MOSFETs with a gatecharge > 100nC presents the current capability via the first worldwide integrated bridge driver capable to drive 1kW motors at 12V. The main components used in the reference are:

  • •  TLE9879QXW40: This device is a part of Embedded Power IC family and it is a single chip 3-phase motor driver, System-on-Chip (SoC) solution. It integrates an industry standard Arm® Cortex®-M3 core along with LIN transceiver, bridge driver and power supply, enabling the implementation of advanced motor control algorithms such as sensorless field-oriented control (FOC).

  • •  IAUA250N04S6N007: This is an OptiMOS™-6 40 V MOSFET in high-power leadless sTOLL package, providing higher current capability in smaller form factor of 7x8 mm2 without sacrificing thermal performance. In combination with OptiMOS™-6 40 V power MOS technology, sTOLL offers best in class power density and power efficiency at Infineon’s well known quality level for robust automotive packages.

The reference design is optimized in terms of EMC and thermal behaviour. Moreover, it includes comprehensive support material including layout and schematic files (Altium), EMC tests, thermal analysis and detailed documentation.

Take your design to the next level and fast-track your time-to-market with our 1 kW engine cooling fan reference design.


Auxiliary water pump reference design with Embedded Power IC

Body Image 2-Infineon-solutions-for-EV-thermal-management

The REF_WATERPUMP100W is a reference design developed for 3-phase automotive auxiliary water pumps in the thermal management system. It features:

  • •  TLE9879QXW40: This device is a part of Embedded Power IC family and it is a single chip 3-phase motor driver, System-on-Chip (SoC) solution. It integrates an industry standard Arm® Cortex®-M3 core along with LIN transceiver, bridge driver and power supply, enabling the implementation of advanced motor control algorithms such as sensorless field-oriented control (FOC).

  • •  IAUC60N04S6N031H: This is a 40 V MOSFET in 5x6 SSO8 package, using Infineon´s leading OptiMOS™-6 technology. It offers cost efficiency for low and mid power drive applications. Moreover, it provides sizably reduced PCB size due to enhanced routing for bridge applications.

  • •  IPZ40N04S5-3R1: This component is an OptiMOS™ 5 40 V in S3O8 Package and it combines leading power MOSFET technology with 3.3 x 3.3 mm leadless power package for very compact and robust automotive system solutions. It is based on Infineon’s latest silicon automotive PowerMOS technology, optimized to meet and exceed the energy efficiency and power density requirements of automotive BLDC and H-bridge applications. In combination with Infineon’s robust S3O8 leadless package technology, it enables very small and efficient system designs with minimal RDS(on) down to 2.8 mΩ.

The reference design is optimized in terms of EMC and thermal behaviour. Moreover, it includes comprehensive support material including layout and schematic files (Altium), EMC tests, thermal analysis and detailed documentation.

Accelerate your development process and go to market faster with our 100 W auxiliary water pump reference design.


Featured Products

Product Number Datasheet
 TLE9877QXA40  Link
 TLE9563-3QX  Link
 BTN9970LV  Link
 IAUC60N04S6N031H  Link

Body Image 3-Infineon-solutions-for-EV-thermal-management

Videos

Resources

Cross selling products

Product Number Datasheet
 CYT2B73CAE  Link
 CYT2B63CAE  Link
 TLE9879QXA40  Link
 IAUC60N04S6L030H  Link
 IAUA250N04S6N007E  Link
 TLE5501  Link

관련 상품 참조

TLE9877QXA40XUMA2

Infineon Technologies AG Microcontrollers - MCUs 보기

관련 상품 참조

TLE95633QXXUMA1

Infineon Technologies AG Motor Controller and Driver ICs 보기

관련 상품 참조

BTN9970LVAUMA1

Infineon Technologies AG Motor Controller and Driver ICs 보기

관련 상품 참조

IAUC60N04S6N031HATMA1

Infineon Technologies AG MOSFETs 보기

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.