Crydom Improves Their EL Series Solid State Relays

Crydom has updated their EL Series solid state relays to include improved features, including higher current ratings and improved internal construction and housing.

While solid state relays are ideal solutions for controlling dynamic loads for a variety of applications, the needs of the electronics industry are constantly evolving. To meet the design challenges of engineers who have to create smaller and smaller electronics applications, Crydom has updated their EL Series solid state relays with significant improvements. Let’s explore the advantages of these compact SSRs along with the new features they have.

New Improvements to the EL Series

Designers will appreciate the fact that both AC and DC output SSRs from the EL Series now leverage ratings of up to 30 Amps, which is the highest current rating available for such a compact footprint. The SSRs come in a compact 21mm x 35mm housing, making them ideal for applications where you need to maximize limited space. For that reason, small commercial and medical machines are excellent target applications for these relays.

Crydom has also re-designed the internal construction and housing of their EL Series to increase reliability and improve thermal performance, enabling applications to perform more efficiently. The quick connect terminals greatly simplify design, particularly for small-form technologies. In addition, the 90⁰ bent terminal design option allows you to make the most of limited space, and AC models can include optional built-in overvoltage protection for even greater stability.

Additional Advantages

EL Series SSRs offer a robust operation with load current ratings of 30 Amps at 24-280 VAC and 10 Amps at 3-100 VDC, allowing you to create applications with greater capacities. They also utilize a back-to-back SCR output with low off state leakage current to reduce noise.

Thanks to flexible VDC control voltage options, you can more easily design applications that are incredibly reliable and also deliver good response times. All models come with a pre-installed thermal pad, and AC models feature an LED input status indicator and zero voltage or instantaneous turn-on outputs as additional advantages.

Crydom EL Series SSRs are optimized for your demanding applications, including household appliances, medical devices and professional food equipment. Find the optimal solution for your needs at Arrow.com.

crydom logo

관련 뉴스 기사

최신 뉴스

Sorry, your filter selection returned no results.

개인정보 보호정책이 업데이트되었습니다. 잠시 시간을 내어 변경사항을 검토하시기 바랍니다. 동의를 클릭하면 Arrow Electronics 개인정보 보호정책 및 이용 조건에 동의하는 것입니다.

당사의 웹사이트에서는 사용자의 경험 향상과 사이트 개선을 위해 사용자의 기기에 쿠키를 저장합니다. 당사에서 사용하는 쿠키 및 쿠키 비활성화 방법에 대해 자세히 알아보십시오. 쿠키와 추적 기술은 마케팅 목적으로 사용될 수 있습니다. '동의'를 클릭하면 기기에 쿠키를 배치하고 추적 기술을 사용하는 데 동의하는 것입니다. 쿠키 및 추적 기술을 해제하는 방법에 대한 자세한 내용과 지침을 알아보려면 아래의 '자세히 알아보기'를 클릭하십시오. 쿠키 및 추적 기술 수락은 사용자의 자발적 선택이지만, 웹사이트가 제대로 작동하지 않을 수 있으며 사용자와 관련이 적은 광고가 표시될 수 있습니다. Arrow는 사용자의 개인정보를 존중합니다. 여기에서 당사의 개인정보 보호정책을 읽을 수 있습니다.