Celduc Relais Reed Relays
| 부품 번호 | Price | 주식 | Manufacturer | Category | Type | Contact Arrangement | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Maximum Switching Current - (A) | Isolation Across Contacts | Maximum Switching Power | Operate Time - (ms) | Electrical Life - (Cycles) | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| D31A7100 Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (19.1mm 7.85mm 6.8mm)) THT Dry |
주식
1
$3.7407
단위 당
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 24 | 11.16 | 2.15K | 18VDC | 100 | 0.5 | 200VDC | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.8 | 7.85 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
| D32A3100 Reed Relay 5VDC 200Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry |
주식
1,311
$5.7054 에서 $6.8221로 변경
단위 당
|
Celduc Relais | Reed Relays | Dry | DPST-NO | 5 | 25 | 200 | 4.2VDC | 100 | 0.5 | 200VDC | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.8 | 7.85 | 2 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
D71A2100
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x9.5x8.8)mm THT Dry
|
주식
70
$3.5985
단위 당
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 5 | 13.16 | 500 | 3.5VDC | 100 | 0.5 | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 8.8 | 9.5 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
| D31A3100 Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
주식
2
$2.967
단위 당
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 100 | 0.5 | 200VDC | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.8 | 7.85 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
|
인기 검색어
D31C2110
Reed Relay 5VDC 200Ohm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry
|
주식
7
$11.6323
단위 당
|
Celduc Relais | Reed Relays | Dry | SPDT | 5 | 25 | 200 | 3.75VDC | 30 | 0.25 | 150VDC | 3VA | 1.5 | 50M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.4 | 9.5 | 1 Form C | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
| D31C2100 Reed Relay 5VDC 200Ohm 0.25A SPDT(19.9x8.9x6.8)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPDT | 5 | 25 | 200 | 3.75VDC | 100 | 0.25 | 150VDC | 3VA | 1.5 | 50M | Through Hole | PC Pin | 8 | DIP | 19.9 | 6.8 | 8.9 | 1 Form C | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||
| D31C7100 Reed Relay 24VDC 2.15KOhm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPDT | 24 | 11.16 | 2.15K | 18VDC | 30 | 0.25 | 150VDC | 3VA | 1.5 | 50M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.4 | 9.5 | 1 Form C | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
| D31C7110 Reed Relay 24VDC 2.15KOhm 0.25A SPDT(19.1x9.5x6.4)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPDT | 24 | 11.16 | 2.15K | 18VDC | 30 | 0.25 | 150VDC | 3VA | 1.5 | 50M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.4 | 9.5 | 1 Form C | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
| D32A5100 Reed Relay 12VDC 500Ohm 0.5A DPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | DPST-NO | 12 | 24 | 500 | 9VDC | 100 | 0.5 | 200VDC | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.8 | 7.85 | 2 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
| D31B5100 Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 12 | 12 | 1K | 9VDC | 100 | 0.5 | 200VDC | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.8 | 7.85 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
| D31B3100 Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 100 | 0.5 | 200VDC | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.8 | 7.85 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
| D31A7110 Reed Relay 24VDC 2.15KOhm 0.5A SPST-NO( (19.1mm 7.85mm 6.8mm)) THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 24 | 11.16 | 2.15K | 18VDC | 100 | 0.5 | 200VDC | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.8 | 7.85 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
| D71A5100 Reed Relay 12VDC 1000Ohm 0.5A SPST-NO(19.1x9.5x8.8)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 12 | 22.64 | 1000 | 8VDC | 100 | 0.5 | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 8.8 | 9.5 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||
| D31A5100 Reed Relay 12VDC 1KOhm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 12 | 12 | 1K | 9VDC | 100 | 0.5 | 200VDC | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.8 | 7.85 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||
| D31A3110 Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.1x7.85x6.8)mm THT Dry |
|
Celduc Relais | Reed Relays | Dry | SPST-NO | 5 | 10 | 500 | 3.75VDC | 100 | 0.5 | 200VDC | 10W | 1 | 1M | Through Hole | PC Pin | 8 | DIP | 19.1 | 6.8 | 7.85 | 1 Form A | No | No | Unknown | Unknown | Unknown | EAR99 |