Abracon RF Transformers
| 부품 번호 | Price | 주식 | Manufacturer | Category | Transformer Type | Turns Ratio | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | High Potential | Maximum Insertion Loss - (dB) | Number of Terminals | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ABT-8-75-2-T(2K/REEL)
RF Transformer 1:1 125VDC 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 4 Terminal SMD
|
주식
10,000
$0.1149
단위 당
|
Abracon | RF Transformers | Balun Transformer | 1:1 | 0.4 | 0.4 | 125VDC | 1.5 | 4 | 2 | 1.2 | 1.2 | No | No | No | No | No | EAR99 | No | No | ||
ABT-8-75-2-T
RF Transformer 1:1 125VDC 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 4 Terminal SMD
|
$0.252 에서 $0.30로 변경
단위 당
|
Abracon | RF Transformers | Balun Transformer | 1:1 | 0.4 | 0.4 | 125VDC | 1.5 | 4 | 2 | 1.2 | 1.2 | No | No | No | No | No | EAR99 | No | No | ||
ABT-8-75-3-T
RF Transformer 1:1 125VDC 0.42Ohm Prim. DCR 0.42Ohm Sec. DCR 4 Terminal SMD
|
|
Abracon | RF Transformers | Balun Transformer | 1:1 | 0.42 | 0.42 | 125VDC | 1.4 | 4 | 2 | 1.2 | 1.2 | No | No | No | No | No | EAR99 | No | No | ||
ABT-8-50-1-T
RF Transformer 1:1 125VDC 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 4 Terminal SMD
|
$0.2965 에서 $0.3086로 변경
단위 당
|
Abracon | RF Transformers | Balun Transformer | 1:1 | 0.8 | 0.8 | 125VDC | 1.2 | 4 | 2 | 1.2 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No |