Raychem INSTALITE Molded Boots are heat-shrink memory boots that deliver 30% weight savings and 30% quicker installation times for aerospace, defense, and marine applications.
TE Connectivity’s Raychem INSTALITE molded boots are a range of heat-shrink boots for cables and connectors. These boots are resistant to most military fuels, oils, and greases and are up to 30% lighter than their -25 boot counterparts. They are abrasion-resistant, meet the requirements of VG95343 Parts 6 and 18, and have a tensile strength of 10 MPa (1,450 psi) minimum.
The connectors exhibit no cracking at temperatures as low as –75°C for four hours and can operate in temperatures from –75°C to 150°C. The Raychem System 25 has a heating time of 2 minutes and 24 seconds, while the System 25L variety has a heating time of 1 minute and 41 seconds. The TE Connectivity Raychem INSTALITE molded boots are available in a wide range of shapes, including right angles and straight boots.
Key Features
- 20% to 30% lighter than standard -25 boots
- Resistant to military fuels, oil, and grease
- Abrasion-resistant
- Meets requirements for VG 95343 Parts 6 and 18
- Optimized internal geometry for decreased installation time
General Applications
- Military Ground Systems
- Aerospace
- Marine
Click HERE to see Related Product from TE Connectivity