Arrow Electronics Components Online
Z15GW22K|OMRON|simage
Z15GW22K|OMRON|limage
Snap Action Switch

Z-15GW22-K

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.57N Screw Mount Screw

Omron
数据表 

产品技术规范
  • 欧盟RoHS指令
    Supplier Unconfirmed
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Short Hinge Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    15@250VAC 14VDC
  • Maximum Power Rating (VA)
    186.42@(CSA/UL)
  • Electrical Life (Cycles)
    500000
  • Mechanical Life (Cycles)
    10000000
  • Maximum Movement Differential (mm)
    0.5
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Operating Force (N)
    1.57

文档和资源

数据表
设计资源