Tactile Switch
Y71343201FP
Switch Tactile ON Mom SPDT Round Button PC Pins 0.1A 32VDC 1VA 4N Bracket Mount/Through Hole Bulk
C&K产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
Yes
PPAP
No
Pole Throw Configuration
SPDT
Actuator Style
Round Button
Switch Function
Momentary
Switch Configuration
ON Mom
Maximum Current Rating (A)
0.1@32VDC
Maximum Power Rating (VA)
1@32VDC
Minimum Insulation Resistance (MOhm)
>1000
Maximum Contact Resistance (mOhm)
<150
Electrical Life (Cycles)
25000
Operating Force (N)
4
Actuator Color
Black
Actuator Length (mm)
4
Number of Rows
2
Row Spacing (mm)
4.1
Mounting
Bracket Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.5
Terminal Pitch (mm)
2.15
IP Rating
IP40
Housing Material
Thermoplastic
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
8
Body Depth (mm)
10.1
Body Height (mm)
9.45
Product Length (mm)
8
Product Depth (mm)
17.1
Product Height (mm)
9.45
Contact Material
Gold/Nickel
Base/Housing Material
N/A/Thermoplastic

