配线标志
WML 14 (25X19)A4
Cable marker label Sheet white unlabeled can be labeled with Office printing systems Plotter Mounting type Adhesive Cable diameter 14 mm Lettering field 25 x 19 mm
PHOENIX CONTACT产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Marker Color
White
Material
Polyester
Product Length (mm)
25
Product Depth (mm)
0.1
Mounting
Adhesive

