最多搜索
产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8523.59.00.00
SVHC
Yes
SVHC超标
Yes
Automotive
Unknown
PPAP
Unknown
Card
MicroSDHC Card
Chip Density (byte)
4G
Programmability
Yes
Interface Type
SD/SPI
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Bag
Mounting
Socket
Package Height
0.8
Package Width
11
Package Length
15

