Arrow Electronics Components Online
UKL1H151MPD1TD|NICHICON|simage
UKL1H151MPD1TD|NICHICON|limage
Capacitor Aluminum Electrolytic

UKL1H151MPD1TD

Capacitor Aluminum Electrolytic

Nichicon
数据表 

产品技术规范
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    EA
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    150uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo

文档和资源

数据表
设计资源