配线标志
UC-WMTBA (24X5) BU
Cable marker, Sheet, blue, unlabeled, can be labeled with BLUEMARK ID COLOR, BLUEMARK ID, PLOTMARK, CMS-P1-PLOTTER, mounting type Assembly with cable binders, cable diameter > 4 mm,lettering field size 24 x 5 mm
PHOENIX CONTACT产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Marker Color
Blue
Material
Polyamide
Product Length (mm)
10
Product Depth (mm)
24

