Switch Toggle
TST 1 D
Switch Toggle ON ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
knitter-switch产品技术规范
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
SVHC
Yes
SVHC超标
Yes
Automotive
Unknown
PPAP
Unknown
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Bushing Type
Unthreaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Mechanical Life (Cycles)
30000
Actuator Color
Chrome
Actuator Length (mm)
6.1
Number of Rows
1
Mounting
PC Mount
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.3
Terminal Pitch (mm)
2.54
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Size Type
Sub-Miniature
Body Length (mm)
8.13
Bushing Length (mm)
4.65
Body Depth (mm)
5.08
Body Height (mm)
8.89
Product Length (mm)
8.13
Product Depth (mm)
5.08
Product Height (mm)
19.64

