Arrow Electronics Components Online
TIP112|STMICRO|simage
TIP112|STMICRO|limage
达林顿双极型晶体管

TIP112

Trans Darlington NPN 100V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube

STMicroelectronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.21.00.95
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    100
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Continuous DC Collector Current (A)
    2
  • Maximum Collector Cut-Off Current (uA)
    1000
  • Maximum Collector-Emitter Saturation Voltage (V)
    2.5@8mA@2A
  • Minimum DC Current Gain
    1000@1A@4V|500@2A@4V
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.15(Max)
  • Package Width
    4.6(Max)
  • Package Length
    10.4(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源