Arrow Electronics Components Online
TDA7575BPDTR|STMICRO|simage
TDA7575BPDTR|STMICRO|limage
音频放大器

TDA7575BPDTR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB Automotive AEC-Q100 36-Pin PowerSSO Slug Up T/R

STMicroelectronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.33.00.01
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.02%@4Ohm@30W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Maximum Output Current (mA)
    8000
  • Maximum Input Offset Voltage (mV)
    45
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    9|12|15
  • Maximum Single Supply Voltage (V)
    18
  • Maximum Quiescent Current (mA)
    200@14.4V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    150x1@1Ohm|75x2@2Ohm
  • Maximum Power Dissipation (mW)
    86000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.2(Max)
  • Package Width
    11.1(Max)
  • Package Length
    16(Max)
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO Slug Up
  • Pin Count
    36
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源