产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.29.00.55
Automotive
No
PPAP
No
Function
DMOS Transistor Array
Process Technology
130nm
Input Voltage (V)
-2.8 to -30
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
50
Maximum Supply Current (mA)
5
Maximum Power Dissipation (mW)
1470
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-55
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.4 mm
Package Length
22.86 mm
PCB changed
18
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
18
Lead Shape
Through Hole