Arrow Electronics Components Online
TBD62783AFNGZEL|TOSHIBA|simage
TBD62783AFNGZEL|TOSHIBA|limage
PMIC 解决方案

TBD62783AFNG(Z,EL)

DMOS Transistor Array 2V to 50V 18-Pin SSOP

Toshiba
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • Automotive
    No
  • PPAP
    No
  • Function
    DMOS Transistor Array
  • Input Voltage (V)
    2 to 25
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    50
  • Maximum Supply Current (mA)
    1.5
  • Maximum Power Dissipation (mW)
    960
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    1.2 mm
  • Package Width
    4.4 mm
  • Package Length
    6.8(Max) mm
  • PCB changed
    18
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    18

文档和资源

数据表
设计资源