Arrow Electronics Components Online
TBD62384AFWGEL|TOSHIBA|simage
TBD62384AFWGEL|TOSHIBA|limage
PMIC 解决方案

TBD62384AFWG,EL

DMOS Transistor Array 4.5V to 5.5V 18-Pin SOP

Toshiba
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    DMOS Transistor Array
  • Input Voltage (V)
    -20 to 2
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.2
  • Maximum Power Dissipation (mW)
    1310
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Surface Mount
  • Package Height
    2.4 mm
  • Package Width
    7.62(Max) mm
  • Package Length
    11.68(Max) mm
  • PCB changed
    18
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    18
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源