Arrow Electronics Components Online
TBD62381APGHZ|TOSHIBA|simage
TBD62381APGHZ|TOSHIBA|limage
Reduced Price
PMIC 解决方案

TBD62381APG,HZ

DMOS Transistor Array 4.5V to 5.5V 18-Pin PDIP

Toshiba
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    TBD62381APG,HZ
  • Automotive
    No
  • PPAP
    No
  • Function
    DMOS Transistor Array
  • Input Voltage (V)
    2 to 25
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.2
  • Maximum Power Dissipation (mW)
    1470
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -55
  • Mounting
    Through Hole
  • Package Height
    3.3 mm
  • Package Width
    6.4 mm
  • Package Length
    22.86 mm
  • PCB changed
    18
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    18
  • Lead Shape
    Through Hole

文档和资源

数据表
设计资源