产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
No
PPAP
No
Function
DMOS Transistor Array
Process Technology
130nm
Input Voltage (V)
7 to 25
Maximum Power Dissipation (mW)
960
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-55
Mounting
Surface Mount
Package Height
2 mm
Package Width
7 mm
Package Length
13(Max) mm
PCB changed
18
Standard Package Name
SO
Supplier Package
SOP
Pin Count
18
Lead Shape
Gull-wing

