产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Function
DMOS Transistor Array
Input Voltage (V)
2.5 to 25
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
25
Maximum Power Dissipation (mW)
900
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-55
Mounting
Surface Mount
Package Height
2.3 mm
Package Width
6.4 mm
Package Length
13.5(Max) mm
PCB changed
16
Tab
2Tab
Standard Package Name
SO
Supplier Package
HSOP
Pin Count
18

