产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Standard LED
Color
Green/Yellow
Number of LEDs
2
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Milky White Diffused
Mounting Orientation
Top Mount
Intensity
200mcd|400mcd
Peak Wavelength (nm)
574/590
Viewing Angle (°)
60
Maximum Forward Current (mA)
25/30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6/2.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Yellow
High Power
No
High Brightness
No
Diameter
5
Mounting
Through Hole
Package Height
8.6
PCB changed
3
Supplier Package
T-1 3/4
Pin Count
3

