Arrow Electronics Components Online
SSLLX25783GD|LUMEX|simage
SSLLX25783GD|LUMEX|limage
LED

SSL-LX25783GD

LED Uni-Color Green 565nm 2-Pin

Lumex
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    GaP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Green Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    9mcd
  • Peak Wavelength (nm)
    565
  • Viewing Angle (°)
    110
  • Maximum Forward Current (mA)
    25
  • Maximum Forward Voltage (V)
    2.8
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    2.3
  • Package Length
    7
  • PCB changed
    2
  • Pin Count
    2

文档和资源

数据表
设计资源