Panel Mount Indicators
SSI-LXR5010SYD-150
LED Panel Mount Indicator Uni-Color Yellow 590nm 300mcd 2-Pin SSIP
Lumex产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Peak Wavelength (nm)
590
Intensity
300mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Colored Diffused
LED Material
AlGaInP
Mounting Orientation
Top Mount
High Brightness
Yes
High Power
Yes
Lens Shape Type
Circular
Diameter
9.5
Mounting
Through Hole
Package Height
15
PCB changed
2
Standard Package Name
SIP
Supplier Package
SSIP
Pin Count
2