Arrow Electronics Components Online
SSILXR4815ID|LUMEX|simage
SSILXR4815ID|LUMEX|limage
Panel Mount Indicators

SSI-LXR4815ID

LED Panel Mount Indicator Uni-Color Red 635nm 40mcd 2-Pin

Lumex
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Red
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    10x10x5
  • Peak Wavelength (nm)
    635
  • Intensity
    40mcd
  • Viewing Angle (°)
    60
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5(Min)
  • Maximum Forward Current (mA)
    150
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Color
    Red
  • Mounting Hole Diameter (mm)
    8.2
  • High Power
    No
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    10
  • Mounting
    Panel
  • Package Length
    15
  • PCB changed
    2
  • Pin Count
    2

文档和资源

数据表
设计资源