Panel Mount Indicators
SSI-LXR3612YD
LED Panel Mount Indicator Uni-Color Yellow 585nm 30mcd 2-Pin
Lumex产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active-Unconfirmed
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Lens Dimensions (mm)
8x8x3
Peak Wavelength (nm)
585
Intensity
30mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
150
Test Current (mA)
20
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Colored Diffused
Supplier Color
Yellow
Mounting Orientation
Top Mount
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Length
13
PCB changed
2
Pin Count
2