Panel Mount Indicators
SSI-LXR1612YD
LED Panel Mount Indicator Uni-Color Yellow 585nm 30mcd 2-Pin
Lumex产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Yellow
Number of LEDs
1
Peak Wavelength (nm)
585
Intensity
30mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
150
Test Current (mA)
20
Maximum Power Dissipation (mW)
105
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lens Appearance
Colored Diffused
Supplier Color
Yellow
Mounting Orientation
Top Mount
Mounting Hole Diameter (mm)
6.2
High Brightness
No
High Power
No
Lens Shape Type
Circular
Mounting
Panel
Package Height
14
PCB changed
2
Pin Count
2