Panel Mount Indicators
SSI-LXH600HGW-150
LED Panel Mount Indicator Bi-Color 565nm/700nm 25mcd/6mcd 2-Pin
Lumex产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Color
Green/Red
Number of LEDs
2
Lens Dimensions (mm)
4.85x4.85x3.50
Peak Wavelength (nm)
565/700
Intensity
25mcd|6mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
2.6/2.5
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
150
Test Current (mA)
20
Maximum Power Dissipation (mW)
105/120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Green/Red
Wire Lead Size (AWG)
24
Mounting Hole Diameter (mm)
6.35
High Power
No
Lens Appearance
Colorless Diffused
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
7.3
Mounting
Snap Fit To Panel
Package Height
17.8
PCB changed
2
Pin Count
2