Reduced Price
Panel Mount Indicators
SSI-LXH312USBD-150
LED Panel Mount Indicator Uni-Color Blue 470nm 60mcd 2-Pin
Lumex产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Color
Blue
Number of LEDs
1
Lens Dimensions (mm)
5x5x1.3
Peak Wavelength (nm)
470
Intensity
60mcd
Viewing Angle (°)
60
Maximum Forward Voltage (V)
4
Reverse Voltage (V)
5(Min)
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Power Dissipation (mW)
98
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Color
Super Blue
High Power
No
Lens Appearance
Blue Diffused
Mounting Orientation
Top Mount
High Brightness
No
Lens Shape Type
Circular
Diameter
5
Mounting
Panel
Package Height
14.3
PCB changed
2
Pin Count
2