产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
28.5mcd
Peak Wavelength (nm)
630
Viewing Angle (°)
145
Maximum Forward Current (mA)
20
Test Current (mA)
5
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Typical Forward Voltage (V)
2
Internal Protection
No
Maximum Power Dissipation (mW)
48
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Mounting
Surface Mount
Package Height
0.55
Package Width
0.3
Package Length
1
PCB changed
2
Pin Count
2