产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.42.00.80
Automotive
Unknown
PPAP
Unknown
Cell Type
Monocrystalline
Typical Open Circuit Voltage (V)
6.91
Typical Short Circuit Current (mA)
58.6
Maximum Voltage @ Maximum Power (V)
5.58(Typ)
Maximum Current @ Maximum Power (mA)
55.1(Typ)
Efficiency (%)
25
Temperature Coefficient of Isc
26.5uA/K
Temperature Coefficient of Voc
-17.4mV/K
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Mounting
Surface Mount
Package Height
1.8
Package Width
36
Package Length
45
PCB changed
2
Pin Count
2