Arrow Electronics Components Online
SLLU2027801US|SAMSUNG|simage
SLLU2027801US|SAMSUNG|limage
LED 电源

SL-LU2027801US

AC/DC LED Power Supply 78W Single 8-Pin

Samsung Electronics
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Unconfirmed
  • 美国海关商品代码
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    30 to 39
  • Maximum Output Current (mA)
    2000
  • Output Power (W)
    78
  • Input Voltage Range
    120VAC to 277VAC
  • Dimming
    0-10V
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    88
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Mounting
    Screw
  • Package Height
    40
  • Package Width
    67.5
  • Package Length
    173
  • PCB changed
    8
  • Pin Count
    8

文档和资源

数据表
设计资源