产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
EA
Automotive
No
PPAP
No
Type
Dry
Contact Arrangement
SPDT
DC Coil Voltage (V)
5
Coil Current (mA)
25
Coil Resistance (Ohm)
200
Maximum Contact Resistance (mOhm)
150
Insulation Resistance (Ohm)
1G(Min)|100G(Min)
Maximum Pick-Up Voltage
3.5VDC
Maximum AC Switching Voltage (V)
100
Maximum DC Switching Voltage (V)
100
Maximum Switching Current (A)
0.2
Minimum Dropout Voltage
0.75VDC
Maximum Carry Current (A)
0.5
Isolation Across Contacts
150VDC(Min)
Isolation Across Coil and Contacts
1.5KVDC(Min)
Maximum Switching Power
10W
Operate Time (ms)
2
Release Time (ms)
2
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
Yes
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
5
Contact Material
Rhodium
Relay Construction
Non-Latching
Seal
Sealed
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Package Type
SIP
Packaging
Tube
Product Weight (g)
2.4
Product Length (mm)
20.6
Product Depth (mm)
5.9
Product Height (mm)
8.3