产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
9405.42.84.40
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Linear Luminaire
Application
Indoor Lighting
Color
White
Number of LEDs
32
Lens Shape Type
Rectangular
Luminous Flux
1550lm
Rated Current (mA)
600(Typ)
Test Current (mA)
600
Rated Voltage (V)
26
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Typical Color Temperature
4000K
Supplier Color
White
High Brightness
Yes
Packaging
Box
Package Height
5.8
Package Width
18
Package Length
550