产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Linear Luminaire
Color
White
Lens Shape Type
Rectangular
Luminous Flux
1970lm
Rated Current (mA)
450(Typ)
Test Current (mA)
600
Rated Voltage (V)
24.7(Typ)
Maximum Power Dissipation (mW)
14.8
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Typical Color Temperature
3500K
Supplier Color
White
High Brightness
Yes
Package Height
5.8
Package Width
18
Package Length
550