产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
9405.42.84.40
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
8
Lens Shape Type
Rectangular
Luminous Flux
356lm
Rated Current (mA)
150
Test Current (mA)
110
Rated Voltage (V)
24
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Typical Color Temperature
3500K
High Brightness
Yes
Packaging
Tray
Mounting
Screw
Package Height
5.2
Package Width
18
Package Length
91