产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
美国海关商品代码
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
LED Module
Color
White
Number of LEDs
64
Lens Shape Type
Rectangular
Luminous Flux
2320lm
Rated Current (mA)
1200
Test Current (mA)
700
Rated Voltage (V)
24.9
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Typical Color Temperature
5000K
Supplier Color
White
High Brightness
Yes
Package Height
5.95
Package Width
40
Package Length
560