Arrow Electronics Components Online
SC431LCSK25TRT|SEMTECH|simage
SC431LCSK25TRT|SEMTECH|limage
电压参考

SC431LCSK-25TRT

V-Ref Adjustable 1.24V to 16V 100mA 3-Pin SOT-23 T/R

Semtech
数据表 

产品技术规范
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    0.25%
  • Output Voltage (V)
    1.24 to 16
  • Maximum Input Voltage (V)
    20
  • Maximum Output Current (mA)
    100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

文档和资源

数据表
设计资源