产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
3A991.a.2
环保无铅
Obsolete
Automotive
No
PPAP
No
Type
AMD Geode Processor
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.78
Package Width
40
Package Length
40
PCB changed
481
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
481
Lead Shape
Ball

