产品技术规范
美国出口管制分类ECCN编码
EAR99
环保无铅
Obsolete
Automotive
Yes
PPAP
Unknown
Type
Multi-Direction Switch
Pole Throw Configuration
SPDT
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
15@14VDC
Maximum DC Voltage Rating (V)
14
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box

