电阻微调器、电位计及变阻器
RHS15RE
Res Wirewound Rheostat 15 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Ohmite产品技术规范
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Rheostat
Resistance Value (Ohm)
15
Tolerance
10%
Maximum Voltage Rating (V)
500
Power Rating (W)
25
Technology
Wirewound
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
300
Number of Mechanical Turns (Turns)
1
Product Length (mm)
57.16
Product Depth (mm)
39.62
Product Height (mm)
43.69
Mounting
Panel Mount

