Arrow Electronics Components Online
R1208SPOSHORR|INTEL|simage
R1208SPOSHORR|INTEL|limage
网络服务器

R1208SPOSHORR

Network Servers 1U Intel DDR4 4 UDIMM Socket 64Gbyte RAM

Intel
数据表 

产品技术规范
  • 美国出口管制分类ECCN编码
    5A992.c
  • 环保无铅
    Obsolete
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Rack
  • Form Factor
    1U
  • Processor Type
    Intel
  • Processor Family
    Xeon
  • Processor Number
    E3-1200
  • Chipset Type
    Intel C236
  • System Memory Type
    DDR4
  • System Memory Socket Type
    UDIMM
  • System Memory Maximum Size (byte)
    64G
  • Number of System Memory
    4
  • USB
    9
  • SATA
    8
  • PCI
    0
  • ECC Support
    Yes
  • Hard Disk Form Factor (in)
    2.5
  • Number of Hard Disk Bays
    8
  • Number of Cooling Fans
    3
  • Power Supply Type
    AC
  • Product Length (mm)
    438.404
  • Product Depth (mm)
    605.536
  • Product Height (mm)
    43.18

文档和资源

数据表
设计资源